TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USR2C-2R2B8

Digi-Key Part Number
USR2C-2R2B8-ND
Manufacturer
Manufacturer Product Number
USR2C-2R2B8
Description
RES 2.2 OHM 0.1% 10W TO220
Detailed Description
2.2 Ohms ±0.1% 10W Through Hole Resistor TO-220-2 Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Tube
Product Status
Active
Resistance
2.2 Ohms
Tolerance
±0.1%
Power (Watts)
10W
Composition
Metal Foil
Features
-
Temperature Coefficient
±3ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-220-2
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.157" W (10.16mm x 4.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
USR 2-T220B 2.20 OHM 0.1% 3PPM
USR 2-T220B 2.20 OHM 0.1% 3PPM-ND
USR 2-T220B 2.20 OHM D 0.1% 3PPM
USR 2-T220B 2.20 OHM D 0.1% 3PPM-ND
Standard Package50