S SERIES 4525 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4-68RJ2

Digi-Key Part Number
S4-68RJ2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4-68RJ2
Description
RES SMD 68 OHM 5% 2W 4525
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
68 Ohms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
68 Ohms
Tolerance
±5%
Power (Watts)
2W
Composition
Wirewound
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4525 J-Lead
Supplier Device Package
-
Size / Dimension
0.449" L x 0.252" W (11.40mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0080
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.85476$213.69
Additional Resources
AttributeDescription
Other Names
S-4 68 OHM 5%
S-4-68JTR
S-4-68JTR-ND
Standard Package250