S-2 220 OHM 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2-0R075F8

Digi-Key Part Number
S2-0R075F8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2-0R075F8
Description
RES 0.075 OHM 1% 1W 2615
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
75 mOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
75 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Wirewound
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
2615 J-Lead
Supplier Device Package
-
Size / Dimension
0.260" L x 0.154" W (6.60mm x 3.90mm)
Height - Seated (Max)
0.142" (3.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0080
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
300$1.00397$301.19
Additional Resources
AttributeDescription
Other Names
S-2 0.075 OHM 5%
S-2-0.075JTR
S-2-0.075JTR-ND
Standard Package300