696~DPakTO263~~2 Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
696~DPakTO263~~2 Pad
696~DPakTO263~~2

PFS35-4K7F1

Digi-Key Part Number
PFS35-4K7F1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PFS35-4K7F1
Description
RES SMD 4.7KOHM 1% 35W TO263DPAK
Manufacturer Standard Lead Time
54 Weeks
Detailed Description
4.7 kOhms ±1% 35W Chip Resistor Non-Standard D-PAK Current Sense, Pulse Withstanding Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
4.7 kOhms
Tolerance
±1%
Power (Watts)
35W
Composition
Thin Film
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard D-PAK
Supplier Device Package
D-Pak in TO-263 Housing
Size / Dimension
0.406" L x 0.398" W (10.30mm x 10.10mm)
Height - Seated (Max)
0.185" (4.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.29.0000
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.86422$1,432.11
Additional Resources
AttributeDescription
Standard Package500