CAD | USD

696~DPakTO263~~2
696~DPakTO263~~2
696~DPakTO263~~2 Pad
PFS35-39RF1
Digi-Key Part Number
PFS35-39RF1-ND - Tape & Reel (TR)
Manufacturer
Riedon
Manufacturer Product Number
PFS35-39RF1
Supplier
Description
RES SMD 39 OHM 1% 35W TO263 DPAK
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
39 Ohms ±1% 35W Chip Resistor Non-Standard D-PAK Current Sense, Pulse Withstanding Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
35W
Composition
Thin Film
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard D-PAK
Supplier Device Package
D-Pak in TO-263 Housing
Size / Dimension
0.406"" L x 0.398"" W (10.30mm x 10.10mm)
Height - Seated (Max)
0.185"" (4.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
39 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package500