TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2472-33KF1

Digi-Key Part Number
PF2472-33KF1-ND
Manufacturer
Manufacturer Product Number
PF2472-33KF1
Description
RES 33K OHM 1% 100W TO247
Manufacturer Standard Lead Time
54 Weeks
Detailed Description
33 kOhms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Tube
Product Status
Active
Resistance
33 kOhms
Tolerance
±1%
Power (Watts)
100W
Composition
Thin Film
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-247-2
Supplier Device Package
TO-247
Size / Dimension
0.630" L x 0.189" W (16.00mm x 4.80mm)
Height - Seated (Max)
0.787" (20.00mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.29.0000
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
500$6.88238$3,441.19
Additional Resources
AttributeDescription
Standard Package25