PF2272 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF2272 SERIES
PF2270 Series
PF2270 Series

PF2272-500RJ1

Digi-Key Part Number
696-1366-ND
Manufacturer
Manufacturer Product Number
PF2272-500RJ1
Description
RES CHAS MNT 500 OHM 5% 200W
Manufacturer Standard Lead Time
54 Weeks
Detailed Description
500 Ohms ±5% 200W Thick Film Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Tube
Product Status
Active
Resistance
500 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum Oxide
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.984" W (38.00mm x 25.00mm)
Height - Seated (Max)
0.484" (12.30mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.29.0000
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$33.50000$33.50
10$29.26900$292.69
25$26.44720$661.18
50$25.12500$1,256.25
100$24.24330$2,424.33
250$22.92104$5,730.26
500$22.03944$11,019.72