FBx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB2-300

Digi-Key Part Number
696-1818-ND
Manufacturer
Riedon
Manufacturer Product Number
FB2-300
Supplier
Description
CHAS MNT FUSE HOLDER W/ 300A FUS
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Fuse Block 300 A 750V 1 Circuit Bolt Down Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Fuse Size
-
Current Rating (Amps)
300 A
For Use With/Related Products
Class T Fuses
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
750V
Orientation
Horizontal
Termination Style
Bolt Down
Contact Material
Brass
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.8000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$101.92000$101.92
5$96.82200$484.11
10$91.72400$917.24
50$76.43680$3,821.84
100$71.34100$7,134.10
Additional Resources
AttributeDescription
Other Names696-1818
Standard Package1