
USS 2-T220 5100.00 OHM 0.1% 3PPM | |
|---|---|
DigiKey Part Number | USS2-T2205100.00OHM0.1%3PPM-ND |
Manufacturer | |
Manufacturer Product Number | USS 2-T220 5100.00 OHM 0.1% 3PPM |
Description | RES SMD 5.1K OHM 0.1% 6W D2PAK |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 6W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±3ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.500" L x 0.400" W (12.70mm x 10.16mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

