
S3-15KF1 | |
|---|---|
DigiKey Part Number | 696-S3-15KF1TR-ND - Tape & Reel (TR) 696-S3-15KF1CT-ND - Cut Tape (CT) 696-S3-15KF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3-15KF1 |
Description | RES SMD 15K OHM 1% 3W 6327 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S3-15KF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.626" L x 0.272" W (15.90mm x 6.90mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.59000 | $4.59 |
| 10 | $3.06800 | $30.68 |
| 25 | $2.65640 | $66.41 |
| 50 | $2.39820 | $119.91 |
| 100 | $2.17870 | $217.87 |
| 250 | $1.93816 | $484.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.78774 | $893.87 |
| 1,000 | $1.65990 | $1,659.90 |
| 1,500 | $1.59425 | $2,391.38 |
| 2,500 | $1.52000 | $3,800.00 |
| 3,500 | $1.47574 | $5,165.09 |
| 5,000 | $1.43252 | $7,162.60 |
| 6,000 | $1.41179 | $8,470.74 |

