
S2-511RF1 | |
|---|---|
DigiKey Part Number | 696-S2-511RF1TR-ND - Tape & Reel (TR) 696-S2-511RF1CT-ND - Cut Tape (CT) 696-S2-511RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2-511RF1 |
Description | RES WIREWOUND 511OHM 1% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S2-511RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.154" W (6.60mm x 3.90mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 10 | $2.63900 | $26.39 |
| 25 | $2.28000 | $57.00 |
| 50 | $2.05540 | $102.77 |
| 100 | $1.86430 | $186.43 |
| 250 | $1.65512 | $413.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.49317 | $895.90 |
| 1,200 | $1.38659 | $1,663.91 |
| 1,800 | $1.33187 | $2,397.37 |
| 3,000 | $1.26996 | $3,809.88 |
| 4,200 | $1.23306 | $5,178.85 |
| 6,000 | $1.19703 | $7,182.18 |
| 7,200 | $1.17975 | $8,494.20 |

