



PFU1000-100KJ1 | |
|---|---|
DigiKey Part Number | 696-1772-ND |
Manufacturer | |
Manufacturer Product Number | PFU1000-100KJ1 |
Description | RES CHAS MNT 100 KOHM 5% 1000W |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1000W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Resistance | 100 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 1000W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Features | Flame Proof, High Voltage, Moisture Resistant, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 2.283" L x 2.362" W (58.00mm x 60.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Lead Style | M5 Threaded | |
Package / Case | Box | |
Failure Rate | - |

