
FPS2B-0R75F1 | |
|---|---|
DigiKey Part Number | FPS2B-0R75F1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPS2B-0R75F1 |
Description | RES 0.75 OHM 1% 1.5W D2PAK |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 1.5W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.500" L x 0.400" W (12.70mm x 10.16mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

