101-5KB | |
---|---|
DigiKey Part Number | 696-1567-ND |
Manufacturer | |
Manufacturer Product Number | 101-5KB |
Description | RES 5K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.252" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $11.29000 | $11.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.29000 | $11.29 |
10 | $6.83200 | $68.32 |
25 | $5.68000 | $142.00 |
50 | $4.97300 | $248.65 |
100 | $4.38080 | $438.08 |
250 | $3.80192 | $950.48 |