CAD | USD

SOT-23-5

RN5RL55AA-TR-FE

Digi-Key Part Number
RN5RL55AA-TR-FE-ND - Tape & Reel (TR)
Manufacturer
RICOH Electronic Devices Co., LTD.
Manufacturer Product Number
RN5RL55AA-TR-FE
Supplier
Description
IC REG LINEAR 5.5V 80MA SOT23-5
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RICOH Electronic Devices Co., LTD.
Series
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.038V @ 1mA
Current - Output
80mA
PSRR
-
Control Features
-
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Regulators
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000