CAD | USD

DFN(PLP)1212-6

R3118K151C-TR

Digi-Key Part Number
R3118K151C-TR-ND - Tape & Reel (TR)
Manufacturer
RICOH Electronic Devices Co., LTD.
Manufacturer Product Number
R3118K151C-TR
Supplier
Description
IC SUPERVISOR 1 CHANNEL 6DFN
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel DFN(PLP)1212-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RICOH Electronic Devices Co., LTD.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Voltage Detector
Voltage - Threshold
1.5V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
DFN(PLP)1212-6
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000