CAD | USD

SOT-89-5

R1191H120B-T1-FE

Digi-Key Part Number
R1191H120B-T1-FE-ND - Tape & Reel (TR)
Manufacturer
RICOH Electronic Devices Co., LTD.
Manufacturer Product Number
R1191H120B-T1-FE
Supplier
Description
IC REG LINEAR 12V 300MA SOT89-5
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RICOH Electronic Devices Co., LTD.
Series
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 300mA
Current - Output
300mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Number of Regulators
1
Current - Quiescent (Iq)
100µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000