CAD | USD

cms-photo-not-available

R1141Q261D-TR-FE

Digi-Key Part Number
R1141Q261D-TR-FE-ND - Tape & Reel (TR)
Manufacturer
RICOH Electronic Devices Co., LTD.
Manufacturer Product Number
R1141Q261D-TR-FE
Supplier
Description
IC REG LINEAR 2.6V 120MA SC82AB
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-82AB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RICOH Electronic Devices Co., LTD.
Series
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 120mA
Current - Output
120mA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Number of Regulators
1
Current - Quiescent (Iq)
160µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000