CAD | USD

Quote Required, submit request here.
6-WDFN
RT9011-MMGQWC
Digi-Key Part Number
RT9011-MMGQWC-ND - Tape & Reel (TR)
Manufacturer
Richtek USA Inc.
Manufacturer Product Number
RT9011-MMGQWC
Supplier
Description
IC REG LINEAR 2.8V/2.8V 6WDFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Linear Voltage Regulator IC 2 Output 300mA, 300mA 6-WDFN (1.6x1.6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Richtek USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 300mA, 0.33V @ 300mA
Current - Output
300mA, 300mA
PSRR
70dB ~ 38dB (100Hz ~ 300kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-WDFN (1.6x1.6)
Number of Regulators
2
Current - Quiescent (Iq)
80µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package2,500