cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT3020GQL

Digi-Key Part Number
RT3020GQLTR-ND - Tape & Reel (TR)
RT3020GQLCT-ND - Cut Tape (CT)
RT3020GQLDKR-ND - Digi-Reel®
Manufacturer
Richtek USA Inc.
Manufacturer Product Number
RT3020GQL
Supplier
Description
IC 3-AXIS ACCELEROMETER LGA-12
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 3.125Hz ~ 200Hz 12-LGA (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Richtek USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
1024 (±2g) ~ 128 (±16g)
Sensitivity (mV/g)
-
Bandwidth
3.125Hz ~ 200Hz
Output Type
I²C
Voltage - Supply
1.8V ~ 3.3V
Features
Selectable Scale, Sleep Mode
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
RT3020GQLTR
RT3020GQLCT
RT3020GQLDKR
-RT3020GQL
Standard Package3,000