AM-RX12E-433P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-RX12E-433P

Digi-Key Part Number
AM-RX12E-433P-ND
Manufacturer
RF Solutions
Manufacturer Product Number
AM-RX12E-433P
Supplier
Description
RF RECEIVER AM 433.92MHZ 15SIP
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
series RF Receiver AM 433.92MHz -110dBm - PCB, Surface Mount 15-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RF Solutions
Series
-
Package
Bulk
Part Status
Active
Frequency
433.92MHz
Sensitivity
-110dBm
Data Rate (Max)
-
Modulation or Protocol
AM
Applications
General Purpose
Current - Receiving
-
Data Interface
PCB, Through Hole
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
15-SIP Module, 9 Leads
Supplier Device Package
15-SIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8527.99.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$10.81000$10.81
10$9.91300$99.13
25$9.01200$225.30
100$8.11090$811.09
250$7.43496$1,858.74
500$6.75904$3,379.52
1,000$6.08314$6,083.14