
624 1384 3 11 RT | |
|---|---|
DigiKey Part Number | 3100-6241384311RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1384 3 11 RT |
Description | CRIMP TOOL FOR AMPHENOL UTX/H4/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Photovoltaic (Solar Panel) Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Rennsteig Tools, Inc. | For Use With/Related Products Photovoltaic (Solar Panel) Contacts |
Series | Wire Gauge or Range - AWG 8-12 AWG |
Packaging Box | Wire Gauge or Range - mm² 4.00 ~ 10.00mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $724.41000 | $724.41 |
| 5 | $671.49200 | $3,357.46 |
| 10 | $649.93900 | $6,499.39 |

