250 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH535250.000000I

DigiKey Part Number
XLH535250.000000I-ND
Manufacturer
Manufacturer Product Number
XLH535250.000000I
Description
XTAL OSC XO 250.0000MHZ HCMOS
Customer Reference
Detailed Description
250 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
60mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Base Product Number
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$3.65000$3.65
10$3.17400$31.74
25$3.00120$75.03
50$2.87740$143.87
100$2.75830$275.83
250$2.60860$652.15
500$2.50078$1,250.39