


UPC1251G2(3)-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC1251G2(3)-E2-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC1251G2(3)-E2-A |
Description | UPC1251G2(3)-E2-A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-LSOP |
Datasheet | Datasheet |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 5 nA | Supplier Device Package 8-LSOP |
Voltage - Input Offset 2 mV | Base Product Number |

