


TW8845AT-LB1-GET | |
|---|---|
DigiKey Part Number | 20-TW8845AT-LB1-GETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW8845AT-LB1-GET |
Description | IC LCD VIDEO PROCESSOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Video IC I2C NTSC, PAL, SECAM 156-LQFP-EP (14x20) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Video Display | |
Standards | NTSC, PAL, SECAM | |
Control Interface | I2C | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 156-LQFP Exposed Pad | |
Supplier Device Package | 156-LQFP-EP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.07822 | $10,039.11 |

