
TW8845-LB1-EVAL-D | |
|---|---|
DigiKey Part Number | 20-TW8845-LB1-EVAL-D-ND |
Manufacturer | |
Manufacturer Product Number | TW8845-LB1-EVAL-D |
Description | EVAL BOARD FOR TW8845 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | TW8845 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | TW8845 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,329.98000 | $3,329.98 |

