
TSI620-10GCLV | |
|---|---|
DigiKey Part Number | TSI620-10GCLV-ND |
Manufacturer | |
Manufacturer Product Number | TSI620-10GCLV |
Description | IC SER RAPIDIO SWITCH 675-TEPBGA |
Customer Reference | |
Detailed Description | Serial RapidIO® Switch 675-TEPBGA (27x27) |
Datasheet | Datasheet |
Category | Applications Wireless Infrastructure |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tray | Package / Case 675-BGA Exposed Pad |
Part Status Obsolete | Supplier Device Package 675-TEPBGA (27x27) |
DigiKey Programmable Not Verified | Base Product Number |
Type Serial RapidIO® Switch |

