SLG46722V-DIP | |
---|---|
DigiKey Part Number | SLG46722V-DIP-ND |
Manufacturer | |
Manufacturer Product Number | SLG46722V-DIP |
Description | 20-PIN DIP PROTO BOARD SLG46722 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG46722 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CMIC (Configurable Mixed-Signal Integrated Circuit) | |
For Use With/Related Products | SLG46722 | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | GreenPAK Designer | |
Utilized IC / Part | SLG46722 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.85000 | $13.85 |
5 | $11.93600 | $59.68 |
10 | $11.25800 | $112.58 |
25 | $10.46920 | $261.73 |
50 | $9.94540 | $497.27 |
100 | $9.47660 | $947.66 |
250 | $8.93088 | $2,232.72 |
500 | $8.56744 | $4,283.72 |
1,000 | $8.24154 | $8,241.54 |