
RTKA-TCSTKEV1Z | |
|---|---|
DigiKey Part Number | 20-RTKA-TCSTKEV1Z-ND |
Manufacturer | |
Manufacturer Product Number | RTKA-TCSTKEV1Z |
Description | EVAL BOARD 1 DAQ ON A STICK MICR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Thermocouple Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Thermocouple | |
Embedded | Yes, Other | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.90000 | $82.90 |

