RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 85-VFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F111NEALA#U0

DigiKey Part Number
R5F111NEALA#U0-ND
Manufacturer
Manufacturer Product Number
R5F111NEALA#U0
Description
IC MCU 16BIT 64KB FLASH 85VFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 85-VFLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F111NEALA#U0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x8/12b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
85-VFLGA (7x7)
Peripherals
LCD, LVD, POR, PWM, WDT
Package / Case
85-VFLGA
Number of I/O
55
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$9.18000$9.18
10$7.04100$70.41
25$6.50480$162.62
100$5.91540$591.54
416$5.50707$2,290.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.