PS8802-2-F4-AX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9821-1-F3-AX

DigiKey Part Number
559-1121-2-ND - Tape & Reel (TR)
559-1121-1-ND - Cut Tape (CT)
559-1121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9821-1-F3-AX
Description
OPTOISO 2.5KV OPEN COLL 8-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 1 Channel 15kV/µs CMTI 8-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
25 mA
Data Rate
15Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
20ns, 5ns
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,684
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.31000$5.31
10$3.88300$38.83
100$3.03610$303.61
500$2.66438$1,332.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.48137$3,722.06
3,000$2.38849$7,165.47
4,500$2.34096$10,534.32
Manufacturers Standard Package