
PS9817A-1-V-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS9817A-1-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS9817A-1-V-F3-AXCT-ND - Cut Tape (CT) 559-PS9817A-1-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9817A-1-V-F3-AX |
Description | OPTOISO 2.5KV OPEN COLL 8-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 15kV/µs CMTI 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 20ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.39000 | $6.39 |
| 10 | $4.71300 | $47.13 |
| 100 | $3.71800 | $371.80 |
| 500 | $3.28218 | $1,641.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.06776 | $4,601.64 |
| 3,000 | $2.95897 | $8,876.91 |
| 4,500 | $2.90330 | $13,064.85 |

