
ISL91211AIKZ-TR5873 | |
|---|---|
DigiKey Part Number | 20-ISL91211AIKZ-TR5873TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL91211AIKZ-TR5873 |
Description | IC REG BUCK PROG TRPL 35BGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.3V 3 Output 5A, 5A, 5A 35-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 35-BGA (4.7x6.3) | |
Base Product Number |

