
ISL91133IIP-EVZ | |
|---|---|
DigiKey Part Number | 20-ISL91133IIP-EVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL91133IIP-EVZ |
Description | EVAL BOARD FOR ISL91133 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL91133 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 2.3A | |
Voltage - Input | 2.35V ~ 5.4V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL91133 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.91507 | $123.92 |

