Image for ISL8272MBIRZ-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8272MBIRZ-T

DigiKey Part Number
20-ISL8272MBIRZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8272MBIRZ-T
Description
DC DC CONVERTER 0.6-5V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 50A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50A
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
58-PowerBQFN Module
Size / Dimension
0.71" L x 0.91" W x 0.30" H (18.0mm x 23.0mm x 7.5mm)
Supplier Device Package
58-HDA Module (18x23)
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types