Image for ISL81401AEVAL1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL81401AEVAL1Z

DigiKey Part Number
20-ISL81401AEVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL81401AEVAL1Z
Description
EVAL BOARD FOR ISL81401A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ISL81401A - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
8A
Voltage - Input
6V ~ 40V
Regulator Topology
Buck-Boost
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
ISL81401A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$291.76000$291.76
Manufacturers Standard Package