MFR Recommended

ISL79986ARZ | |
|---|---|
DigiKey Part Number | 20-ISL79986ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL79986ARZ |
Description | IC VIDEO DECODER |
Customer Reference | |
Detailed Description | Video IC I2C 48-QFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 1.2V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |


