
ISL78714BMS5XBEKIT1Z | |
|---|---|
DigiKey Part Number | 20-ISL78714BMS5XBEKIT1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL78714BMS5XBEKIT1Z |
Description | EVAL BOARD FOR ISL78714 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ISL78714 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | ISL78714 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,384.01000 | $3,384.01 |

