
ISL68147IRAZ | |
|---|---|
DigiKey Part Number | 20-ISL68147IRAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL68147IRAZ |
Description | GP X+Y 7 PHASE DIGI CONTLR 48LD |
Customer Reference | |
Detailed Description | - PWM Controller Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PWM Controller | |
Voltage - Input | 3.3V ~ 3.3V | |
Number of Outputs | 2 | |
Voltage - Output | 1.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |

