MFR Recommended

ISL68134IRAZ | |
|---|---|
DigiKey Part Number | 20-ISL68134IRAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL68134IRAZ |
Description | AVS X+Y 4 PHASE DIGI CONTLR 40LD |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | PWM Controller | |
Voltage - Input | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 63 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |


