ISL31491EIBZ

DigiKey Part Number
ISL31491EIBZ-ND
Manufacturer
Manufacturer Product Number
ISL31491EIBZ
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL31491EIBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$5.60000$5.60
10$5.02600$50.26
25$4.75160$118.79
100$4.11840$411.84
250$3.90728$976.82
980$2.95685$2,897.71
2,940$2.80901$8,258.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.