
ISL15110IRZ-T13 | |
|---|---|
DigiKey Part Number | 20-ISL15110IRZ-T13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL15110IRZ-T13 |
Description | IC TRANSCEIVER 2/0 20QFN |
Customer Reference | |
Detailed Description | 2/0 Driver 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |

