
HIP2105-6MBEVAL1Z | |
|---|---|
DigiKey Part Number | 20-HIP2105-6MBEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | HIP2105-6MBEVAL1Z |
Description | EVAL BOARD FOR HIP2105 |
Customer Reference | |
Detailed Description | HIP2105 - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | HIP2105 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

