FS1023-1001-DG | |
---|---|
DigiKey Part Number | 800-FS1023-1001-DG-ND |
Manufacturer | |
Manufacturer Product Number | FS1023-1001-DG |
Description | SENSOR FLOW 0-35LPM FMALE 0.295" |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 35 LPM Female, 0.295" (7.5mm) Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensing Range | 0 ~ 35 LPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 5V | |
Port Size | Female, 0.295" (7.5mm) | |
Switch Function/Rating | I2C | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |