FS1020 | |
---|---|
DigiKey Part Number | 800-FS1020-ND |
Manufacturer | |
Manufacturer Product Number | FS1020 |
Description | BOARD |
Customer Reference | |
Detailed Description | Liquid Flow Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | 0°C ~ 85°C |