
9DB833AGLF | |
|---|---|
DigiKey Part Number | 800-4004-ND |
Manufacturer | |
Manufacturer Product Number | 9DB833AGLF |
Description | IC DISTRIBUTION PCIE 48-TFSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 166MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 166MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input HCSL | Supplier Device Package 48-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.76000 | $9.76 |
| 10 | $7.23200 | $72.32 |
| 39 | $6.38385 | $248.97 |
| 117 | $5.90812 | $691.25 |
| 273 | $5.63194 | $1,537.52 |
| 507 | $5.46882 | $2,772.69 |
| 1,014 | $5.31751 | $5,391.96 |
| 2,535 | $5.15845 | $13,076.67 |

