5962-3829409MZA | |
---|---|
DigiKey Part Number | 800-5962-3829409MZA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-3829409MZA |
Description | IC SRAM 64KBIT PARALLEL 28CDIP |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 64Kbit Parallel 55 ns 28-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-CDIP | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tube | 1 | $53.02000 | $53.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.02000 | $53.02 |
13 | $46.40615 | $603.28 |
26 | $44.76346 | $1,163.85 |
52 | $43.17750 | $2,245.23 |
104 | $41.64606 | $4,331.19 |