CAD | USD

Part Status: End of Life; Last Time Buy Date: 6/15/2021. Minimums may apply.
Quote Required, submit request here.
32-QFN
R5F100BEGNA#W0
Digi-Key Part Number
559-R5F100BEGNA#W0TR-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
R5F100BEGNA#W0
Supplier
Description
IC MCU 16BIT 64KB FLASH 32WQFN
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-HWQFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Part Status
Last Time Buy
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I²C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 8x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-HWQFN (5x5)
Number of I/O
22
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names559-R5F100BEGNA#W0TR
Standard Package2,500