CAD | USD

FXO-PC73, FXO-HC72,  FXO-HC73
FXO-PC73, FXO-HC72,  FXO-HC73
FXO, FVXO SERIES
FXO-PC73x Series Footprint

XLP735737.280000X

Digi-Key Part Number
XLP735737.280000X-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLP735737.280000X
Supplier
Description
XTAL OSC XO 737.2800MHZ LVPECL
Detailed Description
737.28 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
120mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Frequency
737.28 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
FXO-PC735-737.28
FXO-PC735-737.28-ND
Standard Package1