CAD | USD

FXO-PC73, FXO-HC72,  FXO-HC73

XLL735212.500000I

Digi-Key Part Number
XLL735212.500000I-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLL735212.500000I
Supplier
Description
XTAL OSC XO 212.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Frequency
212.5 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
500$4.43672$2,218.36
Additional Resources
AttributeDescription
Other Names
771-212.5-24
FXO-LC735R-212.5
FXO-LC735R-212.5-ND
Standard Package100